
CRCW12062K43FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW12062K43FKEACTR-ND - Tape & Reel (TR) 541-CRCW12062K43FKEACCT-ND - Cut Tape (CT) 541-CRCW12062K43FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K43FKEAC |
Description | RES 2.43K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K43FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01800 € | 4,50 € |
| 500 | 0,01548 € | 7,74 € |
| 1.000 | 0,01350 € | 13,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00996 € | 49,80 € |
| 10.000 | 0,00908 € | 90,80 € |
| 15.000 | 0,00865 € | 129,75 € |
| 25.000 | 0,00819 € | 204,75 € |
| 35.000 | 0,00792 € | 277,20 € |
| 50.000 | 0,00767 € | 383,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

