240 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240KFKTA

DigiKey Part Number
541-CRCW1206240KFKTATR-ND - Tape & Reel (TR)
541-CRCW1206240KFKTACT-ND - Cut Tape (CT)
541-CRCW1206240KFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206240KFKTA
Description
RES SMD 240K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240KFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206240KFKEAVishay Dale13.473541-240KFCT-ND0,09000 €Direct
ERJ-8ENF2403VPanasonic Industry16.930P240KFCT-ND0,15000 €Direct
RMCF1206FT240KStackpole Electronics Inc10.350RMCF1206FT240KCT-ND0,08000 €Direct
AC1206FR-07240KLYAGEO8.111YAG3848CT-ND0,09000 €Upgrade
CR1206-FX-2403ELFBourns Inc.39.006118-CR1206-FX-2403ELFCT-ND0,08000 €Similar
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,04020 €4,02 €
2500,03328 €8,32 €
5000,02928 €14,64 €
1.0000,02614 €26,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02032 €101,60 €
10.0000,01892 €189,20 €
15.0000,01823 €273,45 €
25.0000,01749 €437,25 €
35.0000,01706 €597,10 €
50.0000,01666 €833,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €