
CRCW1206220RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206220RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206220RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206220RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220RFKEB |
Description | RES SMD 220 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220RFKEAC | Vishay Dale | 23.189 | 541-4190-1-ND | 0,09000 € | Similar |
| CRCW1206220RFKEBC | Vishay Dale | 0 | CRCW1206220RFKEBC-ND | 0,00767 € | Similar |
| CRCW1206220RFHEAP | Vishay Dale | 0 | CRCW1206220RFHEAP-ND | 0,06043 € | Parametric Equivalent |
| ERJ-8ENF2200V | Panasonic Industry | 24.882 | P220FCT-ND | 0,15000 € | Direct |
| RMCF1206FG220R | Stackpole Electronics Inc | 0 | RMCF1206FG220R-ND | 0,00443 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01572 € | 7,86 € |
| 1.000 | 0,01374 € | 13,74 € |
| 5.000 | 0,01058 € | 52,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00935 € | 93,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

