
CRCW12061R21FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12061R21FNEATR-ND - Tape & Reel (TR) 541-CRCW12061R21FNEACT-ND - Cut Tape (CT) 541-CRCW12061R21FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R21FNEA |
Description | RES SMD 1.21 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R21FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02624 € | 6,56 € |
| 500 | 0,02292 € | 11,46 € |
| 1.000 | 0,02027 € | 20,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01545 € | 77,25 € |
| 10.000 | 0,01428 € | 142,80 € |
| 15.000 | 0,01370 € | 205,50 € |
| 25.000 | 0,01308 € | 327,00 € |
| 35.000 | 0,01273 € | 445,55 € |
| 50.000 | 0,01239 € | 619,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

