Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW12061R10JNEBC | |
|---|---|
DigiKey Part Number | CRCW12061R10JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R10JNEBC |
Description | RES 1.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R10JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R10FNEB | Vishay Dale | 0 | CRCW12061R10FNEB-ND | 0,01214 € | Upgrade |
| CRCW12061R10FNTC | Vishay Dale | 0 | CRCW12061R10FNTC-ND | 0,01836 € | Upgrade |
| CRCW12061R10JNEB | Vishay Dale | 0 | CRCW12061R10JNEB-ND | 0,00714 € | Upgrade |
| CRCW12061R10FKEAC | Vishay Dale | 0 | CRCW12061R10FKEAC-ND | 0,02799 € | Parametric Equivalent |
| CRCW12061R10JNEAC | Vishay Dale | 0 | CRCW12061R10JNEAC-ND | 0,00667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00667 € | 333,50 € |
| Unit Price without VAT: | 0,00667 € |
|---|---|
| Unit Price with VAT: | 0,00807 € |




