
CRCW12061R10JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.1UATR-ND - Tape & Reel (TR) 541-1.1UACT-ND - Cut Tape (CT) 541-1.1UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R10JNEAHP |
Description | RES SMD 1.1 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R10JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,08792 € | 21,98 € |
| 500 | 0,08004 € | 40,02 € |
| 1.000 | 0,07381 € | 73,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06140 € | 307,00 € |
| 10.000 | 0,05859 € | 585,90 € |
| 15.000 | 0,05722 € | 858,30 € |
| 25.000 | 0,05574 € | 1.393,50 € |
| 35.000 | 0,05489 € | 1.921,15 € |
| 50.000 | 0,05409 € | 2.704,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

