Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

CRCW12061K82FKEBC | |
|---|---|
DigiKey Part Number | CRCW12061K82FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061K82FKEBC |
Description | RES 1.82K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K82FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K82FKEB | Vishay Dale | 0 | CRCW12061K82FKEB-ND | 0,00836 € | Upgrade |
| CRCW12061K82FKEC | Vishay Dale | 0 | CRCW12061K82FKEC-ND | 0,00836 € | Upgrade |
| CRCW12061K82FKTB | Vishay Dale | 0 | CRCW12061K82FKTB-ND | 0,01849 € | Upgrade |
| CRCW12061K82FKEAC | Vishay Dale | 0 | CRCW12061K82FKEAC-ND | 0,00767 € | Parametric Equivalent |
| CRGH1206F1K82 | TE Connectivity Passive Product | 0 | CRGH1206F1K82-ND | 0,01917 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00767 € | 383,50 € |
| Unit Price without VAT: | 0,00767 € |
|---|---|
| Unit Price with VAT: | 0,00928 € |




