120 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206120MJPEAHR

DigiKey Part Number
541-CRCW1206120MJPEAHRTR-ND - Tape & Reel (TR)
541-CRCW1206120MJPEAHRCT-ND - Cut Tape (CT)
541-CRCW1206120MJPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206120MJPEAHR
Description
RES SMD 120M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206120MJPEAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,20400 €2,04 €
250,16840 €4,21 €
500,14780 €7,39 €
1000,13170 €13,17 €
2500,11536 €28,84 €
5000,10592 €52,96 €
1.0000,09843 €98,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09071 €453,55 €
10.0000,08715 €871,50 €
15.0000,08542 €1.281,30 €
25.0000,08354 €2.088,50 €
35.0000,08247 €2.886,45 €
50.0000,08145 €4.072,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €