Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW1206118RFKTA | |
|---|---|
DigiKey Part Number | CRCW1206118RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206118RFKTA |
Description | RES SMD 118 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206118RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206118RFKEA | Vishay Dale | 18.995 | 541-118FCT-ND | 0,09000 € | Direct |
| CRCW1206118RFKEAHP | Vishay Dale | 0 | CRCW1206118RFKEAHP-ND | 0,05016 € | Upgrade |
| ERJ-8ENF1180V | Panasonic Industry | 23.032 | P118FCT-ND | 0,15000 € | Direct |
| RC1206FR-07118RL | YAGEO | 3.060 | 311-118FRCT-ND | 0,08000 € | Direct |
| RMCF1206FG118R | Stackpole Electronics Inc | 0 | RMCF1206FG118R-ND | 0,00443 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02046 € | 102,30 € |
| Unit Price without VAT: | 0,02046 € |
|---|---|
| Unit Price with VAT: | 0,02476 € |








