CRCW120610K5FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 37.866
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05016 €
Datasheet

Direct


Panasonic Industry
In Stock: 47.424
Unit Price: 0,15000 €
Datasheet

Direct


YAGEO
In Stock: 8.376
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.570
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.000
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01040 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


Bourns Inc.
In Stock: 23.134
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet
10.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610K5FKTA

DigiKey Part Number
CRCW120610K5FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610K5FKTA
Description
RES SMD 10.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610K5FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120610K5FKEAVishay Dale37.866541-10.5KFCT-ND0,09000 €Direct
CRCW120610K5FKEAHPVishay Dale0CRCW120610K5FKEAHP-ND0,05016 €Upgrade
ERJ-8ENF1052VPanasonic Industry47.424P10.5KFCT-ND0,15000 €Direct
RC1206FR-0710K5LYAGEO8.376311-10.5KFRCT-ND0,08000 €Direct
RMCF1206FG10K5Stackpole Electronics Inc9.570738-RMCF1206FG10K5CT-ND0,08000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02032 €101,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02032 €
Unit Price with VAT:0,02459 €