
CRCW080591R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-91.0TTR-ND - Tape & Reel (TR) 541-91.0TCT-ND - Cut Tape (CT) 541-91.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080591R0FKEAHP |
Description | RES SMD 91 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080591R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F91R0V | Panasonic Industry | 2.590 | 10-ERJ-UP6F91R0VCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04052 € | 10,13 € |
| 500 | 0,03594 € | 17,97 € |
| 1.000 | 0,03230 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02786 € | 139,30 € |
| 10.000 | 0,02614 € | 261,40 € |
| 15.000 | 0,02530 € | 379,50 € |
| 25.000 | 0,02439 € | 609,75 € |
| 35.000 | 0,02387 € | 835,45 € |
| 50.000 | 0,02338 € | 1.169,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

