Parametric Equivalent
Parametric Equivalent

CRCW08052R20JNEBHP | |
|---|---|
DigiKey Part Number | 541-CRCW08052R20JNEBHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052R20JNEBHP |
Description | CRCW0805-HP 200 2R2 5% ET5 E3 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
EDA/CAD Models | CRCW08052R20JNEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052R20JNECHP | Vishay Dale | 0 | 541-CRCW08052R20JNECHPTR-ND | 0,03290 € | Parametric Equivalent |
| RPC0805FT2R20-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT2R20-UPTR-ND | 0,05145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04091 € | 409,10 € |
| Unit Price without VAT: | 0,04091 € |
|---|---|
| Unit Price with VAT: | 0,04950 € |



