Direct
Upgrade
Upgrade
Similar

CRCW08051R47FKEA | |
|---|---|
DigiKey Part Number | 541-1.47CCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R47FKEA |
Description | RES SMD 1.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R47FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R47FKTA | Vishay Dale | 0 | CRCW08051R47FKTA-ND | 0,02029 € | Direct |
| CRCW08051R47FKEAHP | Vishay Dale | 0 | CRCW08051R47FKEAHP-ND | 0,04079 € | Upgrade |
| RCS08051R47FKEA | Vishay Dale | 0 | RCS08051R47FKEA-ND | 0,02614 € | Upgrade |
| CRCW08051R47FNEA | Vishay Dale | 0 | 541-1.47CTR-ND | 0,01141 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02012 € | 402,40 € |
| Unit Price without VAT: | 0,02012 € |
|---|---|
| Unit Price with VAT: | 0,02435 € |




