CRCW08050000Z0EB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 3.586
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 297.286
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 125.644
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 14.572
Unit Price: 0,11000 €
Datasheet

Direct


Panasonic Industry
In Stock: 762.216
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 90.467
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.761.117
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 310.315
Unit Price: 0,08000 €
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08050000Z0EB

DigiKey Part Number
541-CRCW08050000Z0EBTR-ND - Tape & Reel (TR)
541-CRCW08050000Z0EBCT-ND - Cut Tape (CT)
541-CRCW08050000Z0EBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08050000Z0EB
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08050000Z0EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types