


CRCW06035K10FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW06035K10FKECTR-ND - Tape & Reel (TR) 541-CRCW06035K10FKECCT-ND - Cut Tape (CT) 541-CRCW06035K10FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K10FKEC |
Description | D11/CRCW0603 100 5K1 1% ET6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01056 € | 2,64 € |
| 500 | 0,00890 € | 4,45 € |
| 1.000 | 0,00761 € | 7,61 € |
| 5.000 | 0,00555 € | 27,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00431 € | 86,20 € |
| 40.000 | 0,00395 € | 158,00 € |
| 60.000 | 0,00378 € | 226,80 € |
| 100.000 | 0,00359 € | 359,00 € |
| 140.000 | 0,00348 € | 487,20 € |
| 200.000 | 0,00338 € | 676,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

