
CRCW060352K3FKEAC | |
|---|---|
DigiKey Part Number | 541-5470-2-ND - Tape & Reel (TR) 541-5470-1-ND - Cut Tape (CT) 541-5470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060352K3FKEAC |
Description | RES 52.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060352K3FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0752K3L | YAGEO | 19.849 | 13-AC0603FR-0752K3LCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F5232CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F5232CT-ND | 0,12000 € | Parametric Equivalent |
| RC0603FR-1052K3L | YAGEO | 41.351 | 13-RC0603FR-1052K3LCT-ND | 0,08000 € | Parametric Equivalent |
| RC0603FR-1352K3L | YAGEO | 33.561 | 13-RC0603FR-1352K3LCT-ND | 0,08000 € | Parametric Equivalent |
| RK73H1JTTD5232F | KOA Speer Electronics, Inc. | 7.343 | 2019-RK73H1JTTD5232FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01008 € | 2,52 € |
| 500 | 0,00850 € | 4,25 € |
| 1.000 | 0,00723 € | 7,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00506 € | 25,30 € |
| 10.000 | 0,00450 € | 45,00 € |
| 15.000 | 0,00424 € | 63,60 € |
| 25.000 | 0,00395 € | 98,75 € |
| 35.000 | 0,00378 € | 132,30 € |
| 50.000 | 0,00363 € | 181,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

