
CRCW06033R60FKEA | |
|---|---|
DigiKey Part Number | 541-3.60HHTR-ND - Tape & Reel (TR) 541-3.60HHCT-ND - Cut Tape (CT) 541-3.60HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R60FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01760 € | 1,76 € |
| 250 | 0,01392 € | 3,48 € |
| 500 | 0,01188 € | 5,94 € |
| 1.000 | 0,01025 € | 10,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00739 € | 36,95 € |
| 10.000 | 0,00667 € | 66,70 € |
| 15.000 | 0,00632 € | 94,80 € |
| 25.000 | 0,00594 € | 148,50 € |
| 35.000 | 0,00573 € | 200,55 € |
| 50.000 | 0,00552 € | 276,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

