
CRCW0603715RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603715RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603715RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603715RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603715RFKEB |
Description | RES SMD 715 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603715RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603715RDKEAP | Vishay Dale | 0 | CRCW0603715RDKEAP-ND | 0,03022 € | Parametric Equivalent |
| CRCW0603715RDKTAP | Vishay Dale | 0 | CRCW0603715RDKTAP-ND | 0,03928 € | Parametric Equivalent |
| CRCW0603715RFKTC | Vishay Dale | 0 | CRCW0603715RFKTC-ND | 0,01418 € | Parametric Equivalent |
| ERJ-3EKF7150V | Panasonic Industry | 15.837 | P715HCT-ND | 0,08000 € | Direct |
| RMCF0603FT715R | Stackpole Electronics Inc | 66.958 | RMCF0603FT715RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00996 € | 2,49 € |
| 500 | 0,00842 € | 4,21 € |
| 1.000 | 0,00718 € | 7,18 € |
| 5.000 | 0,00524 € | 26,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00455 € | 45,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

