Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060330K9FKEAC | |
|---|---|
DigiKey Part Number | 541-5346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060330K9FKEAC |
Description | RES 30.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330K9FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060330K9FKEBC | Vishay Dale | 0 | CRCW060330K9FKEBC-ND | 0,00355 € | Parametric Equivalent |
| CRCW060330K9FKECC | Vishay Dale | 0 | CRCW060330K9FKECC-ND | 0,00355 € | Parametric Equivalent |
| AC0603FR-0730K9L | YAGEO | 16.703 | 13-AC0603FR-0730K9LCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-3EKF3092V | Panasonic Industry | 17.195 | P30.9KHCT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-U03F3092V | Panasonic Industry | 4.460 | 10-ERJ-U03F3092VCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,00355 € | 213,00 € |
| Unit Price without VAT: | 0,00355 € |
|---|---|
| Unit Price with VAT: | 0,00430 € |












