
CRCW0603249KFKEB | |
---|---|
DigiKey Part Number | 541-CRCW0603249KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603249KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603249KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249KFKEB |
Description | RES SMD 249K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249KFKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02000 € | 0,50 € |
50 | 0,01600 € | 0,80 € |
100 | 0,01310 € | 1,31 € |
250 | 0,01024 € | 2,56 € |
500 | 0,00866 € | 4,33 € |
1.000 | 0,00739 € | 7,39 € |
5.000 | 0,00546 € | 27,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00376 € | 37,60 € |
20.000 | 0,00371 € | 74,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10890 € |