Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW06031R60JNEB | |
|---|---|
DigiKey Part Number | CRCW06031R60JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031R60JNEB |
Description | RES SMD 1.6 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R60JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R60FNEB | Vishay Dale | 0 | CRCW06031R60FNEB-ND | 0,00731 € | Parametric Equivalent |
| CRCW06031R60FNTA | Vishay Dale | 0 | CRCW06031R60FNTA-ND | 0,01894 € | Parametric Equivalent |
| CRCW06031R60JNTA | Vishay Dale | 0 | CRCW06031R60JNTA-ND | 0,01488 € | Parametric Equivalent |
| RMCF0603JT1R60 | Stackpole Electronics Inc | 5.000 | 738-RMCF0603JT1R60CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00357 € | 71,40 € |
| Unit Price without VAT: | 0,00357 € |
|---|---|
| Unit Price with VAT: | 0,00432 € |



