
CRCW060314K7FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060314K7FKEBTR-ND - Tape & Reel (TR) 541-CRCW060314K7FKEBCT-ND - Cut Tape (CT) 541-CRCW060314K7FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060314K7FKEB |
Description | RES SMD 14.7K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060314K7FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060314K7DKEAP | Vishay Dale | 0 | CRCW060314K7DKEAP-ND | 0,03022 € | Parametric Equivalent |
| CRCW060314K7DKTAP | Vishay Dale | 0 | CRCW060314K7DKTAP-ND | 0,03928 € | Parametric Equivalent |
| ERJ-3EKF1472V | Panasonic Industry | 24.454 | P14.7KHCT-ND | 0,08000 € | Direct |
| RMCF0603FT14K7 | Stackpole Electronics Inc | 156.189 | RMCF0603FT14K7CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01016 € | 2,54 € |
| 500 | 0,00858 € | 4,29 € |
| 1.000 | 0,00732 € | 7,32 € |
| 5.000 | 0,00534 € | 26,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00464 € | 46,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

