Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060313K7FKEB | |
|---|---|
DigiKey Part Number | CRCW060313K7FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060313K7FKEB |
Description | RES SMD 13.7K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K7FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060313K7DHEAP | Vishay Dale | 0 | CRCW060313K7DHEAP-ND | 0,03022 € | Parametric Equivalent |
| CRCW060313K7FKTB | Vishay Dale | 0 | CRCW060313K7FKTB-ND | 0,01559 € | Parametric Equivalent |
| ERJ-3EKF1372V | Panasonic Industry | 40.935 | P13.7KHCT-ND | 0,08000 € | Direct |
| RMCF0603FT13K7 | Stackpole Electronics Inc | 32.700 | RMCF0603FT13K7CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00399 € | 79,80 € |
| Unit Price without VAT: | 0,00399 € |
|---|---|
| Unit Price with VAT: | 0,00483 € |




