


CRCW040290K9FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040290K9FKTDTR-ND - Tape & Reel (TR) 541-CRCW040290K9FKTDCT-ND - Cut Tape (CT) 541-CRCW040290K9FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040290K9FKTD |
Description | RES SMD 90.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040290K9FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040290K9FKED | Vishay Dale | 140.342 | 541-90.9KLCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03570 € | 3,57 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02574 € | 12,87 € |
| 1.000 | 0,02287 € | 22,87 € |
| 5.000 | 0,01829 € | 91,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02000 € | 200,00 € |
| 20.000 | 0,01884 € | 376,80 € |
| 30.000 | 0,01828 € | 548,40 € |
| 50.000 | 0,01766 € | 883,00 € |
| 70.000 | 0,01731 € | 1.211,70 € |
| 100.000 | 0,01698 € | 1.698,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

