
CRCW040252K3FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040252K3FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040252K3FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040252K3FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040252K3FKEDHP |
Description | RES SMD 52.3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040252K3FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02640 € | 6,60 € |
| 500 | 0,02304 € | 11,52 € |
| 1.000 | 0,02040 € | 20,40 € |
| 5.000 | 0,01617 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01437 € | 143,70 € |
| 20.000 | 0,01344 € | 268,80 € |
| 30.000 | 0,01298 € | 389,40 € |
| 50.000 | 0,01248 € | 624,00 € |
| 70.000 | 0,01220 € | 854,00 € |
| 100.000 | 0,01193 € | 1.193,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

