


CRCW04024K70JNED | |
|---|---|
DigiKey Part Number | 541-4.7KJTR-ND - Tape & Reel (TR) 541-4.7KJCT-ND - Cut Tape (CT) 541-4.7KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70JNED |
Description | RES 4.7K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K70JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00690 € | 6,90 € |
| 5.000 | 0,00499 € | 24,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00427 € | 42,70 € |
| 20.000 | 0,00385 € | 77,00 € |
| 30.000 | 0,00365 € | 109,50 € |
| 50.000 | 0,00343 € | 171,50 € |
| 70.000 | 0,00330 € | 231,00 € |
| 100.000 | 0,00318 € | 318,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

