


CRCW040240K2FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040240K2FKTDTR-ND - Tape & Reel (TR) 541-CRCW040240K2FKTDCT-ND - Cut Tape (CT) 541-CRCW040240K2FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040240K2FKTD |
Description | RES SMD 40.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040240K2FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03570 € | 3,57 € |
| 250 | 0,02936 € | 7,34 € |
| 500 | 0,02574 € | 12,87 € |
| 1.000 | 0,02287 € | 22,87 € |
| 5.000 | 0,01829 € | 91,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01632 € | 163,20 € |
| 20.000 | 0,01530 € | 306,00 € |
| 30.000 | 0,01480 € | 444,00 € |
| 50.000 | 0,01426 € | 713,00 € |
| 70.000 | 0,01396 € | 977,20 € |
| 100.000 | 0,01366 € | 1.366,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

