


CRCW04022R05FKED | |
|---|---|
DigiKey Part Number | 541-2.05LLTR-ND - Tape & Reel (TR) 541-2.05LLCT-ND - Cut Tape (CT) 541-2.05LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R05FKED |
Description | RES 2.05 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.05 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R05FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01368 € | 3,42 € |
| 500 | 0,01164 € | 5,82 € |
| 1.000 | 0,01004 € | 10,04 € |
| 5.000 | 0,00750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00651 € | 65,10 € |
| 20.000 | 0,00595 € | 119,00 € |
| 30.000 | 0,00568 € | 170,40 € |
| 50.000 | 0,00539 € | 269,50 € |
| 70.000 | 0,00522 € | 365,40 € |
| 100.000 | 0,00506 € | 506,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

