
CRCW04021K00FHTDP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K00FHTDPTR-ND - Tape & Reel (TR) 541-CRCW04021K00FHTDPCT-ND - Cut Tape (CT) 541-CRCW04021K00FHTDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00FHTDP |
Description | CRCW0402-P 1K0 1% 50 RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05728 € | 14,32 € |
| 500 | 0,05322 € | 26,61 € |
| 1.000 | 0,03594 € | 35,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03536 € | 353,60 € |
| 20.000 | 0,03317 € | 663,40 € |
| 30.000 | 0,03220 € | 966,00 € |
| 50.000 | 0,03134 € | 1.567,00 € |
| 70.000 | 0,03085 € | 2.159,50 € |
| 100.000 | 0,03038 € | 3.038,00 € |
| 120.000 | 0,03017 € | 3.620,40 € |
| 240.000 | 0,02945 € | 7.068,00 € |
| 250.000 | 0,02941 € | 7.352,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

