30.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020130R1FNED

DigiKey Part Number
541-CRCW020130R1FNEDTR-ND - Tape & Reel (TR)
541-CRCW020130R1FNEDCT-ND - Cut Tape (CT)
541-CRCW020130R1FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020130R1FNED
Description
RES SMD 30.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020130R1FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02760 €0,69 €
500,02260 €1,13 €
1000,01890 €1,89 €
2500,01500 €3,75 €
5000,01282 €6,41 €
1.0000,01109 €11,09 €
5.0000,00836 €41,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00728 €72,80 €
20.0000,00668 €133,60 €
30.0000,00638 €191,40 €
50.0000,00607 €303,50 €
70.0000,00588 €411,60 €
100.0000,00571 €571,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €