240 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201240RJNED

DigiKey Part Number
541-CRCW0201240RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201240RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201240RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201240RJNED
Description
RES SMD 240 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201240RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT240RStackpole Electronics Inc7.828738-RMCF0201JT240RCT-ND0,08000 €Direct
AC0201FR-07240RLYAGEO2.448YAG3421CT-ND0,08000 €Upgrade
ERJ-1GNF2400CPanasonic Industry67.608P122856CT-ND0,08000 €Upgrade
RMCF0201FT240RStackpole Electronics Inc0RMCF0201FT240RCT-ND0,08000 €Upgrade
ERJ-1GNJ241CPanasonic Industry82.855P123282CT-ND0,08000 €Similar
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01088 €2,72 €
5000,00918 €4,59 €
1.0000,00784 €7,84 €
5.0000,00573 €28,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00493 €49,30 €
20.0000,00447 €89,40 €
30.0000,00424 €127,20 €
50.0000,00400 €200,00 €
70.0000,00386 €270,20 €
100.0000,00372 €372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €