
CPF1100R00JKEE6 | |
|---|---|
DigiKey Part Number | CPF100DTR-ND - Tape & Reel (TR) CPF100DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100R00JKEE6 |
Description | RESISTOR METAL FILM 1W 100 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100R00JKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,47560 € | 23,78 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,37524 € | 93,81 € |
| 500 | 0,34240 € | 171,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31446 € | 314,46 € |
| 2.000 | 0,29074 € | 581,48 € |
| 3.000 | 0,27856 € | 835,68 € |
| 5.000 | 0,26477 € | 1.323,85 € |
| 7.000 | 0,25656 € | 1.795,92 € |
| 10.000 | 0,24853 € | 2.485,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

