Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65499K00FKRE11 | |
|---|---|
DigiKey Part Number | CMF65499K00FKRE11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65499K00FKRE11 |
Description | RES 499K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65499K00FKRE11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65499K00FKBF | Vishay Dale | 0 | CMF65499K00FKBF-ND | 2,82140 € | Direct |
| CMF70499K00FKR6 | Vishay Dale | 0 | CMF70499K00FKR6-ND | 0,90131 € | Direct |
| CMF70499K00FKRE70 | Vishay Dale | 0 | CMF70499K00FKRE70-ND | 0,36825 € | Direct |
| CMF65499K00FEBF | Vishay Dale | 0 | CMF65499K00FEBF-ND | 3,04940 € | Upgrade |
| CMF65499K00FHBF | Vishay Dale | 0 | CMF65499K00FHBF-ND | 2,82140 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69362 € | 1.734,05 € |
| Unit Price without VAT: | 0,69362 € |
|---|---|
| Unit Price with VAT: | 0,83928 € |


