Upgrade
Upgrade
Upgrade

CMF601K5000JHBF | |
|---|---|
DigiKey Part Number | CMF601K5000JHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF601K5000JHBF |
Description | RES 1.5K OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K5000JHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K5000BEBF | Vishay Dale | 67 | CMF601K5000BEBF-ND | 6,04000 € | Upgrade |
| CMF601K5000BHR670 | Vishay Dale | 0 | CMF601K5000BHR670-ND | 0,61265 € | Upgrade |
| CMF601K5000BHRE70 | Vishay Dale | 0 | CMF601K5000BHRE70-ND | 0,55797 € | Upgrade |


