9.09 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF559K0900FHEB

DigiKey Part Number
CMF9.09KHFTR-ND - Tape & Reel (TR)
CMF9.09KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF559K0900FHEB
Description
RES 9.09K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF559K0900FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39800 €3,98 €
250,33880 €8,47 €
500,30180 €15,09 €
1000,27030 €27,03 €
2500,23572 €58,93 €
5000,21408 €107,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24461 €244,61 €
2.0000,22558 €451,16 €
3.0000,21580 €647,40 €
5.0000,20475 €1.023,75 €
7.0000,19816 €1.387,12 €
10.0000,19172 €1.917,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €