Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5547R000GKRE | |
|---|---|
DigiKey Part Number | CMF5547R000GKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5547R000GKRE |
Description | RES 47 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547R000GKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547R000FHEA | Vishay Dale | 0 | CMF5547R000FHEA-ND | 0,13707 € | Parametric Equivalent |
| CMF5547R000FHEB | Vishay Dale | 0 | CMF5547R000FHEB-ND | 0,24461 € | Parametric Equivalent |
| CMF5547R000FKEA | Vishay Dale | 0 | CMF5547R000FKEA-ND | 0,12001 € | Parametric Equivalent |
| CMF5547R000FKEA39 | Vishay Dale | 0 | CMF5547R000FKEA39-ND | 0,38603 € | Parametric Equivalent |
| CMF5547R000FKEB | Vishay Dale | 0 | CMF5547R000FKEB-ND | 0,19772 € | Parametric Equivalent |


