3.01 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553M0100FHEB

DigiKey Part Number
CMF3.01MHFTR-ND - Tape & Reel (TR)
CMF3.01MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553M0100FHEB
Description
RES 3.01M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553M0100FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,78900 €17,89 €
251,54960 €38,74 €
501,39940 €69,97 €
1001,27180 €127,18 €
2501,13196 €282,99 €
5001,04448 €522,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97017 €970,17 €
2.0000,90705 €1.814,10 €
3.0000,87464 €2.623,92 €
5.0000,83797 €4.189,85 €
7.0000,81613 €5.712,91 €
10.0000,79480 €7.948,00 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,23070 €