
CMF553M0100FHEB | |
|---|---|
DigiKey Part Number | CMF3.01MHFTR-ND - Tape & Reel (TR) CMF3.01MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M0100FHEB |
Description | RES 3.01M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M0100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,54960 € | 38,74 € |
| 50 | 1,39940 € | 69,97 € |
| 100 | 1,27180 € | 127,18 € |
| 250 | 1,13196 € | 282,99 € |
| 500 | 1,04448 € | 522,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97017 € | 970,17 € |
| 2.000 | 0,90705 € | 1.814,10 € |
| 3.000 | 0,87464 € | 2.623,92 € |
| 5.000 | 0,83797 € | 4.189,85 € |
| 7.000 | 0,81613 € | 5.712,91 € |
| 10.000 | 0,79480 € | 7.948,00 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,23070 € |

