
CMF553K0100FKEA | |
|---|---|
DigiKey Part Number | 541-CMF553K0100FKEATR-ND - Tape & Reel (TR) 541-CMF553K0100FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0100FKEA |
Description | RES 3.01K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0100FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K0100FHEB | Vishay Dale | 1.741 | CMF3.01KHFCT-ND | 0,62000 € | Parametric Equivalent |
| CMF553K0100FHEK | Vishay Dale | 5 | CMF553K0100FHEK-ND | 6,43000 € | Parametric Equivalent |
| CMF553K0100FKEK | Vishay Dale | 15 | CMF553K0100FKEK-ND | 0,42000 € | Parametric Equivalent |
| RNF12FTD3K01 | Stackpole Electronics Inc | 2.390 | 738-RNF12FTD3K01CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14268 € | 35,67 € |
| 500 | 0,12892 € | 64,46 € |
| 1.000 | 0,11725 € | 117,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12001 € | 600,05 € |
| 10.000 | 0,11179 € | 1.117,90 € |
| 15.000 | 0,10757 € | 1.613,55 € |
| 25.000 | 0,10279 € | 2.569,75 € |
| 35.000 | 0,09995 € | 3.498,25 € |
| 50.000 | 0,09717 € | 4.858,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

