
CMF552K3700FHEB | |
|---|---|
DigiKey Part Number | CMF2.37KHFTR-ND - Tape & Reel (TR) CMF2.37KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K3700FHEB |
Description | RES 2.37K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K3700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,17676 € | 44,19 € |
| 500 | 0,16008 € | 80,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24461 € | 244,61 € |
| 2.000 | 0,22558 € | 451,16 € |
| 3.000 | 0,21580 € | 647,40 € |
| 5.000 | 0,20475 € | 1.023,75 € |
| 7.000 | 0,19816 € | 1.387,12 € |
| 10.000 | 0,19172 € | 1.917,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

