210 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55210R00FHEB

DigiKey Part Number
541-CMF55210R00FHEBTR-ND - Tape & Reel (TR)
541-CMF55210R00FHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55210R00FHEB
Description
RES 210 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55210R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28600 €2,86 €
250,24280 €6,07 €
500,21580 €10,79 €
1000,19260 €19,26 €
2500,16724 €41,81 €
5000,15136 €75,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24461 €244,61 €
2.0000,22558 €451,16 €
3.0000,21580 €647,40 €
5.0000,20475 €1.023,75 €
7.0000,19816 €1.387,12 €
10.0000,19172 €1.917,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €