
BFC237526222 | |
|---|---|
DigiKey Part Number | 56-BFC237526222TR-ND - Tape & Reel (TR) 56-BFC237526222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237526222 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,71700 € | 17,17 € |
| 50 | 1,41440 € | 70,72 € |
| 100 | 1,32100 € | 132,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,11004 € | 999,04 € |
| 1.800 | 1,06897 € | 1.924,15 € |
| 2.700 | 1,04839 € | 2.830,65 € |
| 4.500 | 1,02558 € | 4.615,11 € |
| 6.300 | 1,01223 € | 6.377,05 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

