
CMF55200K00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55200K00FKEBTR-ND - Tape & Reel (TR) 541-CMF55200K00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200K00FKEB |
Description | RES 200K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200K00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22180 € | 22,18 € |
| 250 | 0,19296 € | 48,24 € |
| 500 | 0,17490 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15955 € | 159,55 € |
| 2.000 | 0,14650 € | 293,00 € |
| 3.000 | 0,13980 € | 419,40 € |
| 5.000 | 0,13221 € | 661,05 € |
| 7.000 | 0,12769 € | 893,83 € |
| 10.000 | 0,12328 € | 1.232,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

