
CMF551K0000FHEA | |
|---|---|
DigiKey Part Number | CMF1.00KHWTR-ND - Tape & Reel (TR) CMF1.00KHWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000FHEA |
Description | RES 1.00K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,16196 € | 40,49 € |
| 500 | 0,14656 € | 73,28 € |
| 1.000 | 0,13344 € | 133,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11011 € | 550,55 € |
| 10.000 | 0,10249 € | 1.024,90 € |
| 15.000 | 0,09857 € | 1.478,55 € |
| 25.000 | 0,09414 € | 2.353,50 € |
| 35.000 | 0,09150 € | 3.202,50 € |
| 50.000 | 0,08892 € | 4.446,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

