18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5518R200FHEB

DigiKey Part Number
CMF18.2HFTR-ND - Tape & Reel (TR)
CMF18.2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5518R200FHEB
Description
RES 18.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5518R200FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,40200 €4,02 €
250,34240 €8,56 €
500,30480 €15,24 €
1000,27300 €27,30 €
2500,23812 €59,53 €
5000,21628 €108,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19772 €197,72 €
2.0000,18195 €363,90 €
3.0000,17384 €521,52 €
5.0000,16468 €823,40 €
7.0000,15921 €1.114,47 €
10.0000,15388 €1.538,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €