
CMF55130K00FHEB | |
|---|---|
DigiKey Part Number | CMF130KHFTR-ND - Tape & Reel (TR) CMF130KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55130K00FHEB |
Description | RES 130K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55130K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23540 € | 23,54 € |
| 250 | 0,20496 € | 51,24 € |
| 500 | 0,18590 € | 92,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24461 € | 244,61 € |
| 2.000 | 0,22558 € | 451,16 € |
| 3.000 | 0,21580 € | 647,40 € |
| 5.000 | 0,20475 € | 1.023,75 € |
| 7.000 | 0,19816 € | 1.387,12 € |
| 10.000 | 0,19172 € | 1.917,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

