Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55100K00FKRE | |
|---|---|
DigiKey Part Number | CMF55100K00FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FKRE |
Description | RES 100K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BER670 | Vishay Dale | 0 | CMF55100K00BER670-ND | 0,83305 € | Upgrade |
| CMF55100K00BERE70 | Vishay Dale | 0 | CMF55100K00BERE70-ND | 0,52487 € | Upgrade |
| CMF55100K00BHBF70 | Vishay Dale | 0 | CMF55100K00BHBF70-ND | 3,73110 € | Upgrade |
| CMF55100K00CEKA | Vishay Dale | 0 | CMF55100K00CEKA-ND | 0,31192 € | Upgrade |
| CMF55100K00DHEA | Vishay Dale | 0 | CMF55100K00DHEA-ND | 0,21639 € | Parametric Equivalent |


