
ALSR05R1300FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-.13-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R1300FE12 |
Description | RES 0.13 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R1300FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,52760 € | 38,19 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,25320 € | 125,32 € |
| 250 | 1,11520 € | 278,80 € |
| 500 | 1,02888 € | 514,44 € |
| 1.000 | 0,95553 € | 955,53 € |
| 5.000 | 0,82506 € | 4.125,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

