


PCNM2512E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1279-2-ND - Tape & Reel (TR) 764-1279-1-ND - Cut Tape (CT) 764-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM2512E1000BST5 |
Description | RES SMD 100 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM2512E1000BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,42500 € | 44,25 € |
| 25 | 4,11680 € | 102,92 € |
| 50 | 3,90760 € | 195,38 € |
| 100 | 3,71870 € | 371,87 € |
| 250 | 3,49868 € | 874,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35346 € | 1.676,73 € |
| 1.000 | 3,22515 € | 3.225,15 € |
| 1.500 | 3,15737 € | 4.736,05 € |
| 2.500 | 3,07911 € | 7.697,77 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |

