
PCAN0805E49R9BST5 | |
|---|---|
DigiKey Part Number | 764-1237-2-ND - Tape & Reel (TR) 764-1237-1-ND - Cut Tape (CT) 764-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0805E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 1W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0805E49R9BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,62140 € | 62,14 € |
| 250 | 0,58016 € | 145,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55246 € | 276,23 € |
| 1.000 | 0,52771 € | 527,71 € |
| 1.500 | 0,51451 € | 771,76 € |
| 2.500 | 0,49916 € | 1.247,90 € |
| 3.500 | 0,48979 € | 1.714,27 € |
| 5.000 | 0,48048 € | 2.402,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

